Similar
Similar
Similar
Similar
Similar
Similar

TL034AID | |
|---|---|
DigiKey Part Number | 296-7153-5-ND |
Manufacturer | |
Manufacturer Product Number | TL034AID |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL034AID Models |
Category | Current - Supply 870µA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 5.1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 580 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL034AIDR | Texas Instruments | 8.390 | 296-7153-1-ND | 5,43000 € | MFR Recommended |
| LF247DT | STMicroelectronics | 14.142 | 497-15609-1-ND | 1,06000 € | Similar |
| LF347D | STMicroelectronics | 873 | 497-19610-ND | 0,38440 € | Similar |
| LF347DT | STMicroelectronics | 11.701 | 497-LF347DTCT-ND | 0,73000 € | Similar |
| LM224ADT | STMicroelectronics | 23.816 | 497-1545-1-ND | 0,35000 € | Similar |






