
TIOS1023LYAHR | |
|---|---|
DigiKey Part Number | 296-TIOS1023LYAHRTR-ND - Tape & Reel (TR) 296-TIOS1023LYAHRCT-ND - Cut Tape (CT) 296-TIOS1023LYAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIOS1023LYAHR |
Description | DIGITAL SENSOR OUTPUT DRIVER WIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Driver IC Logic Input Output 12-DSBGA (2.45x1.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Output Driver | |
Input Type | Logic | |
Output Type | - | |
Current - Supply | 2.95 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (2.45x1.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,02100 € | 20,21 € |
| 25 | 1,85200 € | 46,30 € |
| 100 | 1,66670 € | 166,67 € |
| 250 | 1,57836 € | 394,59 € |
| 500 | 1,52508 € | 762,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,45927 € | 2.188,91 € |
| 3.000 | 1,42706 € | 4.281,18 € |
| 4.500 | 1,41094 € | 6.349,23 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |


