
TIOS1023DRCR | |
|---|---|
DigiKey Part Number | 296-TIOS1023DRCRTR-ND - Tape & Reel (TR) 296-TIOS1023DRCRCT-ND - Cut Tape (CT) 296-TIOS1023DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIOS1023DRCR |
Description | DIGITAL SENSOR OUTPUT DRIVER WIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Driver IC Logic Input Output 10-VSON (3x3) |
Datasheet | Datasheet |
Category | Current - Supply 2.95 mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad |
Type Output Driver | Supplier Device Package 10-VSON (3x3) |
Input Type Logic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,09800 € | 20,98 € |
| 25 | 1,92280 € | 48,07 € |
| 100 | 1,73050 € | 173,05 € |
| 250 | 1,63872 € | 409,68 € |
| 500 | 1,61484 € | 807,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,46084 € | 7.304,20 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

