Parametric Equivalent
Parametric Equivalent

TIOL1125DRCR | |
|---|---|
DigiKey Part Number | 296-TIOL1125DRCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TIOL1125DRCR |
Description | IC TRANSCEIVER HALF 1/1 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half I/O-Link 10-VSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | I/O-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 750 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,77258 € | 8.862,90 € |
| Unit Price without VAT: | 1,77258 € |
|---|---|
| Unit Price with VAT: | 2,10937 € |


