1/1 Transceiver Half I/O-Link 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIOL112DRCR

DigiKey Part Number
296-TIOL112DRCRTR-ND - Tape & Reel (TR)
296-TIOL112DRCRCT-ND - Cut Tape (CT)
296-TIOL112DRCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TIOL112DRCR
Description
IC TRANSCEIVER HALF 1/1 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half I/O-Link 10-VSON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
I/O-Link
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
750 mV
Data Rate
250kbps
Voltage - Supply
7V ~ 36V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.369
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 €3,12 €
102,34900 €23,49 €
252,15600 €53,90 €
1001,94360 €194,36 €
2501,84236 €460,59 €
5001,82364 €911,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,64619 €8.230,95 €
Manufacturers Standard Package
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,71280 €