Similar
Similar

THS6042IDR | |
|---|---|
DigiKey Part Number | THS6042IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6042IDR |
Description | IC TRANSCEIVER 2/0 8SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS6042IDR Models |
Category | Voltage - Supply 5V ~ 15V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 8-SOIC |
Protocol DSL | Base Product Number |
Number of Drivers/Receivers 2/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1253CS8#PBF | Analog Devices Inc. | 0 | LT1253CS8#PBF-ND | 8,79000 € | Similar |
| LT1253CS8#TRPBF | Analog Devices Inc. | 0 | LT1253CS8#TRPBF-ND | 5,18166 € | Similar |



