Similar
Similar

LT1253CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1253CS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1253CS8#TRPBF |
Description | IC AMP CURRENT FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Current Feedback 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1253CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 2 | |
-3db Bandwidth | 270 MHz | |
Slew Rate | 250V/µs | |
Current - Supply | 6 mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 28V, ±2V ~ 14V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,09405 € | 12.735,12 € |
| Unit Price without VAT: | 5,09405 € |
|---|---|
| Unit Price with VAT: | 6,06192 € |


