Similar

THS3122CDR | |
|---|---|
DigiKey Part Number | THS3122CDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS3122CDR |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3122CDR Models |
Category | Voltage - Input Offset 4.4 mV |
Mfr | Current - Supply 8.4mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 440 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Slew Rate 1550V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 138 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 160 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 6 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD812ARZ-REEL | Analog Devices Inc. | 4.949 | 505-AD812ARZ-REELCT-ND | 9,71000 € | Similar |
| THS3122CD | Rochester Electronics, LLC | 11.664 | 2156-THS3122CD-ND | 15,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,96697 € | 9.917,42 € |
| Unit Price without VAT: | 3,96697 € |
|---|---|
| Unit Price with VAT: | 4,72069 € |



