MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



THS4601IDDAG3 | |
|---|---|
DigiKey Part Number | THS4601IDDAG3-ND |
Manufacturer | |
Manufacturer Product Number | THS4601IDDAG3 |
Description | IC OPAMP GP 1 CIRC 8SOPWRPAD |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | THS4601IDDAG3 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 10mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 100V/µs | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 180 MHz | Supplier Device Package 8-SO PowerPad |
-3db Bandwidth 440 MHz | Base Product Number |
Current - Input Bias 30 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4601IDDA | Rochester Electronics, LLC | 14.917 | 2156-THS4601IDDA-ND | 14,08000 € | MFR Recommended |
| AD795JRZ | Analog Devices Inc. | 172 | 505-AD795JRZ-ND | 13,12000 € | Similar |
| AD795JRZ-REEL | Analog Devices Inc. | 0 | AD795JRZ-REELTR-ND | 7,98264 € | Similar |
| AD795JRZ-REEL7 | Analog Devices Inc. | 476 | AD795JRZ-REEL7CT-ND | 13,12000 € | Similar |
| AD825ARZ | Analog Devices Inc. | 4.073 | 505-AD825ARZ-ND | 5,49000 € | Similar |



