
THS4601ID | |
|---|---|
DigiKey Part Number | 296-12495-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4601ID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4601ID Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 10mA |
Packaging Tube | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 100V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 180 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 440 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,08000 € | 14,08 € |
| 10 | 11,15300 € | 111,53 € |
| 75 | 9,76120 € | 732,09 € |
| 150 | 9,43773 € | 1.415,66 € |
| 300 | 9,17150 € | 2.751,45 € |
| 525 | 8,99130 € | 4.720,43 € |
| Unit Price without VAT: | 14,08000 € |
|---|---|
| Unit Price with VAT: | 16,75520 € |

