
THS4601EVM | |
|---|---|
DigiKey Part Number | 296-20563-ND |
Manufacturer | |
Manufacturer Product Number | THS4601EVM |
Description | EVAL BOARD FOR THS4601 |
Customer Reference | |
Detailed Description | THS4601 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 440MHz |
Manufacturer Texas Instruments | Gain Bandwidth Product 180MHz |
Packaging Bulk | Current - Output / Channel 80mA |
Part Status Obsolete | Current - Supply (Main IC) 10mA |
Channels per IC 1 - Single | Voltage - Supply, Single/Dual (±) 10V ~ 30V, ±5V ~ 15V |
Amplifier Type Standard (General Purpose) | Utilized IC / Part THS4601 |
Output Type Single-Ended | Contents Board(s) |
Slew Rate 100V/µs | Base Product Number |



