


THS4601CDDARG3 | |
|---|---|
DigiKey Part Number | THS4601CDDARG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4601CDDARG3 |
Description | IC OPAMP GP 1 CIRC 8SOPWRPAD |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | THS4601CDDARG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 100V/µs | |
Gain Bandwidth Product | 180 MHz | |
-3db Bandwidth | 440 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 10mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |

