


THS4601CDDA | |
|---|---|
DigiKey Part Number | THS4601CDDA-ND |
Manufacturer | |
Manufacturer Product Number | THS4601CDDA |
Description | IC OPAMP GP 1 CIRC 8SOPWRPAD |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | THS4601CDDA Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 10mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 100V/µs | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 180 MHz | Supplier Device Package 8-SO PowerPad |
-3db Bandwidth 440 MHz | Base Product Number |
Current - Input Bias 30 pA |

