Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4551IDGKR

DigiKey Part Number
296-47312-2-ND - Tape & Reel (TR)
296-47312-1-ND - Cut Tape (CT)
296-47312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4551IDGKR
Description
IC OPAMP DIFF 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4551IDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential, Rail-to-Rail
Slew Rate
220V/µs
Gain Bandwidth Product
135 MHz
-3db Bandwidth
150 MHz
Current - Input Bias
1 µA
Voltage - Input Offset
50 µV
Current - Supply
1.35mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.4 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.508
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,52000 €4,52 €
103,44700 €34,47 €
253,17840 €79,46 €
1002,88330 €288,33 €
2502,75588 €688,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,51418 €6.285,45 €
Manufacturers Standard Package
Unit Price without VAT:4,52000 €
Unit Price with VAT:5,37880 €