THS4503IDGKR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3.191
Unit Price: 5,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.621
Unit Price: 5,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.058
Unit Price: 5,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.587
Unit Price: 11,83000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.922
Unit Price: 11,83000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.176
Unit Price: 11,83000 €
Datasheet
Differential Amplifier 1 Circuit Differential 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4503IDGKR

DigiKey Part Number
THS4503IDGKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4503IDGKR
Description
IC OPAMP DIFF 1 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4503IDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
4 µA
Mfr
Voltage - Input Offset
1 mV
Packaging
Tape & Reel (TR)
Current - Supply
23mA
Part Status
Obsolete
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
15 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
2800V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
300 MHz
Supplier Device Package
8-VSSOP
-3db Bandwidth
370 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8132ARMZAnalog Devices Inc.3.191505-AD8132ARMZ-ND5,01000 €Similar
AD8132ARMZ-REELAnalog Devices Inc.7.621AD8132ARMZ-REELCT-ND5,01000 €Similar
AD8132ARMZ-REEL7Analog Devices Inc.1.058AD8132ARMZ-REEL7CT-ND5,01000 €Similar
AD8138ARMZAnalog Devices Inc.2.587505-AD8138ARMZ-ND11,83000 €Similar
AD8138ARMZ-REELAnalog Devices Inc.2.922AD8138ARMZ-REELCT-ND11,83000 €Similar
Obsolete
Marketplace Stock: 906 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

906In Stock
Ships from Rochester Electronics, LLC