
AD8138ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8138ARMZ-REELTR-ND - Tape & Reel (TR) AD8138ARMZ-REELCT-ND - Cut Tape (CT) AD8138ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8138ARMZ-REEL |
Description | IC ADC DRIVER 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8138ARMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,69000 € | 10,69 € |
| 10 | 8,40300 € | 84,03 € |
| 25 | 7,83040 € | 195,76 € |
| 100 | 7,37380 € | 737,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,38736 € | 19.162,08 € |
| Unit Price without VAT: | 10,69000 € |
|---|---|
| Unit Price with VAT: | 12,72110 € |


