Similar
Similar
Similar
Similar
Similar
Similar

THS4501IDGNRG4 | |
|---|---|
DigiKey Part Number | THS4501IDGNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4501IDGNRG4 |
Description | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4501IDGNRG4 Models |
Category | Current - Input Bias 4 µA |
Mfr | Voltage - Input Offset 4 mV |
Packaging Tape & Reel (TR) | Current - Supply 23mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 2800V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gain Bandwidth Product 300 MHz | Supplier Device Package 8-HVSSOP |
-3db Bandwidth 370 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8132ARMZ | Analog Devices Inc. | 949 | 505-AD8132ARMZ-ND | 4,97000 € | Similar |
| AD8132ARMZ-REEL | Analog Devices Inc. | 7.691 | AD8132ARMZ-REELCT-ND | 4,97000 € | Similar |
| AD8132ARMZ-REEL7 | Analog Devices Inc. | 2.415 | AD8132ARMZ-REEL7CT-ND | 4,97000 € | Similar |
| AD8138ARMZ | Analog Devices Inc. | 2.046 | 505-AD8138ARMZ-ND | 11,74000 € | Similar |
| AD8138ARMZ-REEL | Analog Devices Inc. | 2.934 | AD8138ARMZ-REELCT-ND | 11,74000 € | Similar |




