THS4303RGTTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 220
Unit Price: 9,54000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4303RGTTG4

DigiKey Part Number
THS4303RGTTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4303RGTTG4
Description
IC OPAMP GP 1 CIRCUIT 16VQFN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
THS4303RGTTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
34mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
3 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
5500V/µs
Package / Case
16-VFQFN Exposed Pad
Gain Bandwidth Product
1.8 GHz
Supplier Device Package
16-VQFN (3x3)
-3db Bandwidth
1.8 GHz
Base Product Number
Current - Input Bias
7 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4303RGTTTexas Instruments220296-16658-1-ND9,54000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,13672 €1.034,18 €
5004,01832 €2.009,16 €
7503,95900 €2.969,25 €
1.2503,89327 €4.866,59 €
1.7503,85487 €6.746,02 €
Manufacturers Standard Package
Unit Price without VAT:4,13672 €
Unit Price with VAT:4,92270 €