Similar

THS4303RGTR | |
|---|---|
DigiKey Part Number | THS4303RGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4303RGTR |
Description | IC OPAMP GP 1 CIRCUIT 16VQFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4303RGTR Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 34mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 5500V/µs | Package / Case 16-VFQFN Exposed Pad |
Gain Bandwidth Product 18 GHz | Supplier Device Package 16-VQFN (3x3) |
-3db Bandwidth 1.8 GHz | Base Product Number |
Current - Input Bias 7 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4303RGTT | Texas Instruments | 220 | 296-16658-1-ND | 9,54000 € | Similar |



