
THS4302RGTTG4 | |
|---|---|
DigiKey Part Number | THS4302RGTTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4302RGTTG4 |
Description | IC OPAMP GP 1 CIRCUIT 16VQFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4302RGTTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5500V/µs | |
Gain Bandwidth Product | 12 GHz | |
-3db Bandwidth | 2.4 GHz | |
Current - Input Bias | 7 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 37mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,80000 € | 1.200,00 € |
| 500 | 4,66602 € | 2.333,01 € |
| 750 | 4,59891 € | 3.449,18 € |
| 1.250 | 4,52458 € | 5.655,73 € |
| 1.750 | 4,48113 € | 7.841,98 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |



