Similar
Similar
Similar
Similar

THS4271DRG4 | |
|---|---|
DigiKey Part Number | THS4271DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4271DRG4 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4271DRG4 Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 22mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 15 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1000V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 1.4 GHz | Base Product Number |
Current - Input Bias 6 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8036ARZ-REEL | Analog Devices Inc. | 0 | AD8036ARZ-REELTR-ND | 9,42043 € | Similar |
| AD8036ARZ-REEL7 | Analog Devices Inc. | 750 | 505-AD8036ARZ-REEL7CT-ND | 9,71577 € | Similar |
| AD8037ARZ | Analog Devices Inc. | 0 | AD8037ARZ-ND | 16,57000 € | Similar |
| AD8037ARZ-REEL7 | Analog Devices Inc. | 0 | 505-AD8037ARZ-REEL7TR-ND | 10,58700 € | Similar |
| THS4271DGK | Rochester Electronics, LLC | 12.736 | 2156-THS4271DGK-ND | 5,44851 € | Similar |





