
THS4271EVM | |
|---|---|
DigiKey Part Number | 296-20553-ND |
Manufacturer | |
Manufacturer Product Number | THS4271EVM |
Description | EVAL BOARD FOR THS4271 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THS4271 - 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 1.4GHz |
Manufacturer Texas Instruments | Gain Bandwidth Product 400MHz |
Packaging Bulk | Current - Output / Channel 160mA |
Part Status Active | Current - Supply (Main IC) 22mA |
Channels per IC 1 - Single | Voltage - Supply, Single/Dual (±) 5V ~ 15V, ±2.5V ~ 7.5V |
Amplifier Type Voltage Feedback | Utilized IC / Part THS4271 |
Output Type Single-Ended | Contents Board(s) |
Slew Rate 1000V/µs | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,72000 € | 57,72 € |
| Unit Price without VAT: | 57,72000 € |
|---|---|
| Unit Price with VAT: | 68,68680 € |





