MFR Recommended

THS4271DGNRG4 | |
|---|---|
DigiKey Part Number | THS4271DGNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4271DGNRG4 |
Description | IC OPAMP VFB 1 CIRCUIT 8HVSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4271DGNRG4 Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 22mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 15 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1000V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gain Bandwidth Product 400 MHz | Supplier Device Package 8-HVSSOP |
-3db Bandwidth 1.4 GHz | Base Product Number |
Current - Input Bias 6 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4271DGNR | Texas Instruments | 0 | THS4271DGNR-ND | 5,18565 € | MFR Recommended |




