
THS4081EVM | |
|---|---|
DigiKey Part Number | THS4081EVM-ND |
Manufacturer | |
Manufacturer Product Number | THS4081EVM |
Description | EVAL BOARD FOR THS4081 |
Customer Reference | |
Detailed Description | THS4081 - 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 175MHz |
Manufacturer Texas Instruments | Current - Output / Channel 85mA |
Packaging Bulk | Current - Supply (Main IC) 3.4mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 9V ~ 33V, ±4.5V ~ 16.5V |
Channels per IC 1 - Single | Utilized IC / Part THS4081 |
Amplifier Type Voltage Feedback | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
Slew Rate 230V/µs |



