
THS4081IDGNR | |
|---|---|
DigiKey Part Number | 296-10039-2-ND - Tape & Reel (TR) 296-10039-1-ND - Cut Tape (CT) 296-10039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4081IDGNR |
Description | IC OPAMP VFB 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4081IDGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 230V/µs | |
-3db Bandwidth | 175 MHz | |
Current - Input Bias | 1.2 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3.4mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,10353 € | 7.758,83 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,50930 € |

