THS4022IDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.364
Unit Price: 8,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.708
Unit Price: 8,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.380
Unit Price: 8,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 263
Unit Price: 9,19000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 225
Unit Price: 9,19000 €
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4022IDRG4

DigiKey Part Number
THS4022IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4022IDRG4
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4022IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
470V/µs
Gain Bandwidth Product
350 MHz
-3db Bandwidth
350 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
500 µV
Current - Supply
7.8mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes