
THS4022EVM | |
|---|---|
DigiKey Part Number | 296-10028-ND |
Manufacturer | |
Manufacturer Product Number | THS4022EVM |
Description | EVAL BOARD FOR THS4022 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THS4022 - 2 - Dual Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 290MHz |
Manufacturer Texas Instruments | Gain Bandwidth Product 2GHz |
Packaging Bulk | Current - Output / Channel 100mA |
Part Status Active | Current - Supply (Main IC) 7.8mA |
Channels per IC 2 - Dual | Voltage - Supply, Single/Dual (±) 9V ~ 32V, ±4.5V ~ 16V |
Amplifier Type Voltage Feedback | Utilized IC / Part THS4022 |
Output Type Single-Ended | Contents Board(s) |
Slew Rate 470V/µs | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,27000 € | 57,27 € |
| Unit Price without VAT: | 57,27000 € |
|---|---|
| Unit Price with VAT: | 68,15130 € |



