THS4022CD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 19.222
Unit Price: 10,31240 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.028
Unit Price: 9,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.880
Unit Price: 9,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 845
Unit Price: 9,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 286
Unit Price: 9,97000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 827
Unit Price: 9,97000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 486
Unit Price: 6,35000 €
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4022CD

DigiKey Part Number
296-34203-5-ND
Manufacturer
Manufacturer Product Number
THS4022CD
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4022CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
470V/µs
Gain Bandwidth Product
350 MHz
-3db Bandwidth
350 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
500 µV
Current - Supply
7.8mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 43.248 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

43.248In Stock
Ships from Rochester Electronics, LLC