Similar
Similar

THS3202DRG4 | |
|---|---|
DigiKey Part Number | THS3202DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS3202DRG4 |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3202DRG4 Models |
Category | Current - Supply 14mA (x2 Channels) |
Mfr | Current - Output / Channel 120 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 6.6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 15 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 9000V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 2 GHz | Supplier Device Package 8-SOIC |
Current - Input Bias 13 µA | Base Product Number |
Voltage - Input Offset 700 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1396CS8#PBF | Analog Devices Inc. | 738 | LT1396CS8#PBF-ND | 4,95000 € | Similar |
| LT1396CS8#TRPBF | Analog Devices Inc. | 0 | LT1396CS8#TRPBF-ND | 2,78137 € | Similar |




