THS3201DGK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 5.561
Unit Price: 13,91278 €
Datasheet
Current Feedback Amplifier 1 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3201DGK

DigiKey Part Number
296-16776-5-ND
Manufacturer
Manufacturer Product Number
THS3201DGK
Description
IC OPAMP CFA 1 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS3201DGK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
14mA
Mfr
Current - Output / Channel
115 mA
Packaging
Tube
Voltage - Supply Span (Min)
6.6 V
Part Status
Obsolete
Voltage - Supply Span (Max)
15 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
9800V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
1.8 GHz
Supplier Device Package
8-VSSOP
Current - Input Bias
14 µA
Base Product Number
Voltage - Input Offset
700 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS3001IDGNRochester Electronics, LLC5.5612156-THS3001IDGN-ND13,91278 €Similar
Obsolete
Marketplace Stock: 19.852 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

19.852In Stock
Ships from Rochester Electronics, LLC