
THS3122EVM | |
|---|---|
DigiKey Part Number | 296-20546-ND |
Manufacturer | |
Manufacturer Product Number | THS3122EVM |
Description | EVAL BOARD FOR THS3122 |
Customer Reference | |
Detailed Description | THS3122 - 2 - Dual Channels per IC Current Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Channels per IC | 2 - Dual | |
Amplifier Type | Current Feedback | |
Output Type | Single-Ended | |
Slew Rate | 1550V/µs | |
-3db Bandwidth | 160MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 440mA | |
Current - Supply (Main IC) | 8.4mA | |
Voltage - Supply, Single/Dual (±) | 10V ~ 30V, ±5V ~ 15V | |
Utilized IC / Part | THS3122 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,98000 € | 45,98 € |
| Unit Price without VAT: | 45,98000 € |
|---|---|
| Unit Price with VAT: | 54,71620 € |



