
THS3122ID | |
|---|---|
DigiKey Part Number | 296-13337-5-ND |
Manufacturer | |
Manufacturer Product Number | THS3122ID |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3122ID Models |
Category | Voltage - Input Offset 4.4 mV |
Mfr | Current - Supply 8.4mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 440 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 1550V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 138 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 160 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 6 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD812ARZ-REEL | Analog Devices Inc. | 4.949 | 505-AD812ARZ-REELCT-ND | 9,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,30000 € | 15,30 € |
| 10 | 12,15800 € | 121,58 € |
| 75 | 10,66107 € | 799,58 € |
| 150 | 10,31287 € | 1.546,93 € |
| 300 | 10,02643 € | 3.007,93 € |
| 525 | 9,83257 € | 5.162,10 € |
| Unit Price without VAT: | 15,30000 € |
|---|---|
| Unit Price with VAT: | 18,20700 € |

