
THS3115EVM | |
|---|---|
DigiKey Part Number | 296-20545-ND |
Manufacturer | |
Manufacturer Product Number | THS3115EVM |
Description | EVAL BOARD FOR THS3115 |
Customer Reference | |
Detailed Description | THS3115 - 2 - Dual Channels per IC Current Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 110MHz |
Manufacturer Texas Instruments | Current - Output / Channel 270mA |
Packaging Bulk | Current - Supply (Main IC) 4.9mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 10V ~ 30V, ±5V ~ 15V |
Channels per IC 2 - Dual | Utilized IC / Part THS3115 |
Amplifier Type Current Feedback | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
Slew Rate 1550V/µs |



