
THS3115CPWPR | |
|---|---|
DigiKey Part Number | THS3115CPWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS3115CPWPR |
Description | IC OPAMP CFA 2 CIRCUIT 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS3115CPWPR Models |
Category | Current - Supply 4.9mA (x2 Channels) |
Mfr | Current - Output / Channel 270 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1550V/µs | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 110 MHz | Supplier Device Package 14-HTSSOP |
Current - Input Bias 330 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,20884 € | 18.417,68 € |
| Unit Price without VAT: | 9,20884 € |
|---|---|
| Unit Price with VAT: | 10,95852 € |

