THS3062DGNRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13.025
Unit Price: 18,90000 €
Datasheet
Current Feedback Amplifier 2 Circuit 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3062DGNRG4

DigiKey Part Number
THS3062DGNRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS3062DGNRG4
Description
IC OPAMP CFA 2 CIRCUIT 8HVSSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS3062DGNRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
7000V/µs
Gain Bandwidth Product
2.2 GHz
-3db Bandwidth
300 MHz
Current - Input Bias
6 µA
Voltage - Input Offset
700 µV
Current - Supply
8.3mA
Current - Output / Channel
145 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes