Current Feedback Amplifier 2 Circuit 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3062DGN

DigiKey Part Number
296-13614-5-ND
Manufacturer
Manufacturer Product Number
THS3062DGN
Description
IC OPAMP CFA 2 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS3062DGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
7000V/µs
Gain Bandwidth Product
2.2 GHz
-3db Bandwidth
300 MHz
Current - Input Bias
6 µA
Voltage - Input Offset
700 µV
Current - Supply
8.3mA
Current - Output / Channel
145 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,90000 €18,90 €
1015,11100 €151,11 €
8013,26825 €1.061,46 €
16012,85713 €2.057,14 €
32012,51875 €4.006,00 €
56012,28973 €6.882,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,90000 €
Unit Price with VAT:22,49100 €

Other Suppliers on DigiKey

12.877In Stock
Ships from Rochester Electronics, LLC