
THS0842EVM | |
|---|---|
DigiKey Part Number | 296-9998-ND |
Manufacturer | |
Manufacturer Product Number | THS0842EVM |
Description | EVAL MOD FOR THS0842 |
Customer Reference | |
Detailed Description | THS0842 - 8 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 40M | |
Data Interface | Parallel | |
Input Range | 1Vpp | |
Power (Typ) @ Conditions | 320mW @ 40MSPS | |
Utilized IC / Part | THS0842 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


