
THS0842IPFB | |
|---|---|
DigiKey Part Number | 296-2171-ND |
Manufacturer | |
Manufacturer Product Number | THS0842IPFB |
Description | IC ADC 8BIT 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 1 Pipelined 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | THS0842IPFB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 8 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 40M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 48-TQFP |
Data Interface Parallel | Supplier Device Package 48-TQFP (7x7) |
Configuration S/H-MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 2:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,97188 € | 3.992,97 € |
| Unit Price without VAT: | 15,97188 € |
|---|---|
| Unit Price with VAT: | 19,00654 € |

