MFR Recommended

TFP201APZPG4 | |
|---|---|
DigiKey Part Number | TFP201APZPG4-ND |
Manufacturer | |
Manufacturer Product Number | TFP201APZPG4 |
Description | IC TRANSCEIVER 100HTQFP |
Customer Reference | |
Detailed Description | Receiver 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TFP201APZPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 7,38856 € | 664,97 € |
| Unit Price without VAT: | 7,38856 € |
|---|---|
| Unit Price with VAT: | 8,79239 € |


