
TFP201APZP | |
|---|---|
DigiKey Part Number | 296-9989-ND |
Manufacturer | |
Manufacturer Product Number | TFP201APZP |
Description | IC TRANSCEIVER 100HTQFP |
Customer Reference | |
Detailed Description | Receiver 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TFP201APZP Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case 100-TQFP Exposed Pad |
Part Status Not For New Designs | Supplier Device Package 100-HTQFP (14x14) |
Type Receiver | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 9,55122 € | 859,61 € |
| Unit Price without VAT: | 9,55122 € |
|---|---|
| Unit Price with VAT: | 11,36595 € |

