
TCAN332EVM | |
---|---|
DigiKey Part Number | 296-43720-ND |
Manufacturer | |
Manufacturer Product Number | TCAN332EVM |
Description | EVAL BOARD FOR TCAN33X |
Customer Reference | |
Detailed Description | TCAN33x - Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Embedded | - | |
Utilized IC / Part | TCAN33x | |
Primary Attributes | - | |
Secondary Attributes | Thermal Shutdown Circuit | |
Contents | Board(s) | |
Note | - | |
Base Product Number |