
TCAN330D | |
|---|---|
DigiKey Part Number | 296-43778-5-ND |
Manufacturer | |
Manufacturer Product Number | TCAN330D |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN330D Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01300 € | 20,13 € |
| 75 | 1,69107 € | 126,83 € |
| 150 | 1,61633 € | 242,45 € |
| 300 | 1,55480 € | 466,44 € |
| 525 | 1,51316 € | 794,41 € |
| 1.050 | 1,46989 € | 1.543,38 € |
| 2.550 | 1,42548 € | 3.634,97 € |
| 5.025 | 1,39826 € | 7.026,26 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

