MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCAN1051HGDQ1 | |
|---|---|
DigiKey Part Number | 296-44168-5-ND |
Manufacturer | |
Manufacturer Product Number | TCAN1051HGDQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051HGDQ1 Models |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 120 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCAN1051HGDRQ1 | Texas Instruments | 0 | TCAN1051HGDRQ1-ND | 1,17927 € | MFR Recommended |
| TCAN1051GDQ1 | Texas Instruments | 365 | 296-TCAN1051GDQ1-ND | 1,83000 € | Parametric Equivalent |
| TCAN1051GVDQ1 | Texas Instruments | 1.293 | 296-44166-5-ND | 2,38000 € | Parametric Equivalent |
| TCAN1051HGD | Texas Instruments | 3.586 | TCAN1051HGD-ND | 1,73000 € | Parametric Equivalent |
| TCAN1051HGVD | Texas Instruments | 2.137 | TCAN1051HGVD-ND | 1,78000 € | Parametric Equivalent |


