TCAN1051HGDRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4.171
Unit Price: 1,98000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.267
Unit Price: 1,98000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14.995
Unit Price: 1,70000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.912
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.819
Unit Price: 1,74000 €
Datasheet
1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1051HGDRQ1

DigiKey Part Number
TCAN1051HGDRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCAN1051HGDRQ1
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TCAN1051HGDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,97619 €2.440,47 €
5.0000,95578 €4.778,90 €
7.5000,94556 €7.091,70 €
Manufacturers Standard Package
Unit Price without VAT:0,97619 €
Unit Price with VAT:1,16167 €