
TCAN1043HGDMTTQ1 | |
|---|---|
DigiKey Part Number | 296-51639-2-ND - Tape & Reel (TR) 296-51639-1-ND - Cut Tape (CT) 296-51639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1043HGDMTTQ1 |
Description | IC TRANSCEIVER HALF 1/1 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-VSON (4.5x3) |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 14-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 14-VSON (4.5x3) |
Receiver Hysteresis 120 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCAN1043GDMTTQ1 | Texas Instruments | 240 | 296-51637-1-ND | 3,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,16200 € | 21,62 € |
| 25 | 1,98280 € | 49,57 € |
| 100 | 1,78570 € | 178,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,69164 € | 422,91 € |
| 500 | 1,63492 € | 817,46 € |
| 750 | 1,60652 € | 1.204,89 € |
| 1.250 | 1,57504 € | 1.968,80 € |
| 1.750 | 1,55666 € | 2.724,15 € |
| 2.500 | 1,53896 € | 3.847,40 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

