
TCAN1043GDMTTQ1 | |
|---|---|
DigiKey Part Number | 296-51637-2-ND - Tape & Reel (TR) 296-51637-1-ND - Cut Tape (CT) 296-51637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1043GDMTTQ1 |
Description | IC TRANSCEIVER HALF 1/1 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-VSON (4.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,45300 € | 24,53 € |
| 25 | 2,25320 € | 56,33 € |
| 100 | 2,03360 € | 203,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,92900 € | 482,25 € |
| 500 | 1,86590 € | 932,95 € |
| 750 | 1,83432 € | 1.375,74 € |
| 1.250 | 1,79934 € | 2.249,17 € |
| 1.750 | 1,77889 € | 3.113,06 € |
| 2.500 | 1,75922 € | 4.398,05 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

