
TCA9545APWR | |
|---|---|
DigiKey Part Number | 296-40577-2-ND - Tape & Reel (TR) 296-40577-1-ND - Cut Tape (CT) 296-40577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9545APWR |
Description | IC BUS SWITCH 2 X 1:4 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:4 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9545APWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TSSOP |
Circuit 2 x 1:4 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82900 € | 8,29 € |
| 25 | 0,75160 € | 18,79 € |
| 100 | 0,66530 € | 66,53 € |
| 250 | 0,62428 € | 156,07 € |
| 500 | 0,59952 € | 299,76 € |
| 1.000 | 0,58984 € | 589,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56238 € | 1.124,76 € |
| 4.000 | 0,54858 € | 2.194,32 € |
| 6.000 | 0,54167 € | 3.250,02 € |
| 10.000 | 0,53400 € | 5.340,00 € |
| 14.000 | 0,52953 € | 7.413,42 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |












