
MIKROE-4094 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4094-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4094 |
Description | I2C MUX 2 CLICK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | TCA9546A I2C Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | I2C | |
Utilized IC / Part | TCA9546A | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |


