MFR Recommended

TCA6507PWRG4 | |
|---|---|
DigiKey Part Number | TCA6507PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCA6507PWRG4 |
Description | IC LED DRVR LIN I2C 40MA 14TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output Linear I2C, SMBus Dimming 40mA 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA6507PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 7 | |
Voltage - Supply (Min) | 1.65V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 40mA | |
Frequency | 100kHz, 400kHz | |
Dimming | I2C, SMBus | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64781 € | 1.295,62 € |
| 4.000 | 0,63237 € | 2.529,48 € |
| 6.000 | 0,62464 € | 3.747,84 € |
| 10.000 | 0,61608 € | 6.160,80 € |
| 14.000 | 0,61108 € | 8.555,12 € |
| Unit Price without VAT: | 0,64781 € |
|---|---|
| Unit Price with VAT: | 0,77089 € |


