LED Driver IC 7 Output Linear I2C, SMBus Dimming 40mA 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA6507PWR

DigiKey Part Number
296-22777-2-ND - Tape & Reel (TR)
296-22777-1-ND - Cut Tape (CT)
296-22777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA6507PWR
Description
IC LED DRVR LIN I2C 40MA 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 7 Output Linear I2C, SMBus Dimming 40mA 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA6507PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40mA
Manufacturer
Texas Instruments
Frequency
100kHz, 400kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
I2C, SMBus
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Linear
Mounting Type
Surface Mount
Number of Outputs
7
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply (Min)
1.65V
Supplier Device Package
14-TSSOP
Voltage - Supply (Max)
3.6V
Base Product Number
Voltage - Output
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,37100 €13,71 €
251,24960 €31,24 €
1001,11620 €111,62 €
2501,05272 €263,18 €
5001,01844 €509,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,95699 €1.913,98 €
4.0000,93564 €3.742,56 €
6.0000,92496 €5.549,76 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €